DIODES DMN52D0UVA-7
| Manufacturer | |
| MPN | DMN52D0UVA-7 |
| LCSC Part # | C19949889 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | 480mA 4Ω@1.8V 480mW 1V SOT-563 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 480mA | |
| RDS(on) | 4Ω@1.8V | |
| Pd - Power Dissipation | 480mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 50V | |
| Type | N-Channel | |
| Gate Charge(Qg) | 1.5nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 480mA | |
| RDS(on) | 4Ω@1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 480mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 50V | |
| Type | N-Channel | |
| Gate Charge(Qg) | 1.5nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Dual N-channel MOSFET
- Low on-resistance
- Very low gate threshold voltage, 1.0V maximum
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Ultra-compact surface mount package
- ESD protection
- Fully lead-free and RoHS compliant
- Halogen and antimony free, "Green" device
Applications
AI Translation
- Battery Management System
- Power Management Function
- Load Switch
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2398 | $ 0.24 |
| 200+ | $ 0.0957 | $ 19.14 |
| 500+ | $ 0.0925 | $ 46.25 |
| 1,000+ | $ 0.091 | $ 91.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 480mA | |
| RDS(on) | 4Ω@1.8V | |
| Pd - Power Dissipation | 480mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 50V | |
| Type | N-Channel | |
| Gate Charge(Qg) | 1.5nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 480mA | |
| RDS(on) | 4Ω@1.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 480mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 50V | |
| Type | N-Channel | |
| Gate Charge(Qg) | 1.5nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Dual N-channel MOSFET
- Low on-resistance
- Very low gate threshold voltage, 1.0V maximum
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Ultra-compact surface mount package
- ESD protection
- Fully lead-free and RoHS compliant
- Halogen and antimony free, "Green" device
Applications
AI Translation
- Battery Management System
- Power Management Function
- Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

