DIODES DMN2055UQ-7
| Manufacturer | |
| Mfr. Part # | DMN2055UQ-7 |
| LCSC Part # | C19949315 |
| Package | SOT-23-3 |
| Customer # | |
| Description | 20V 38mΩ@4.5V 1.2W SOT-23-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1353 | $ 0.68 |
50+ | $ 0.1083 | $ 5.42 |
150+ | $ 0.0948 | $ 14.22 |
500+ | $ 0.0847 | $ 42.35 |
3,000+ | $ 0.0765 | $ 229.50 |
6,000+ | $ 0.0725 | $ 435.00 |
Standard Packaging 3000/Full
Bag | ||
Better price for more quantity?
$