ABRACON ASAK-32.768KHZ-LK-T
| Manufacturer | |
| MPN | ASAK-32.768KHZ-LK-T |
| LCSC Part # | C1994848 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32.768kHz LVCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Output Type | LVCMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 32.768kHz | |
| Current - Supply | 240uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2.0 x 1.6 x 0.7mm package, 32.768kHz frequency
- Seam-welded hermetic seal for high reliability
- Maximum current consumption as low as 240μA
- Compatible with RoHS-compliant reflow soldering
Applications
AI Translation
- Laptops
- Digital cameras
- Wireless LAN
- Bluetooth and mobile communications
- LCD monitors
- PDAs and MP3 players
- Electric, gas, and water metering
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0928 | $ 1.09 |
| 200+ | $ 0.423 | $ 84.60 |
| 500+ | $ 0.4091 | $ 204.55 |
| 1,000+ | $ 0.4014 | $ 401.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P | |
| Output Type | LVCMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 32.768kHz | |
| Current - Supply | 240uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2.0 x 1.6 x 0.7mm package, 32.768kHz frequency
- Seam-welded hermetic seal for high reliability
- Maximum current consumption as low as 240μA
- Compatible with RoHS-compliant reflow soldering
Applications
AI Translation
- Laptops
- Digital cameras
- Wireless LAN
- Bluetooth and mobile communications
- LCD monitors
- PDAs and MP3 players
- Electric, gas, and water metering
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

