DELTA VFD150CP53A-21
| Manufacturer | DELTAAsian Brands |
| MPN | VFD150CP53A-21 |
| LCSC Part # | C19948279 |
| Packaging | - |
| Customer # | |
| Key Attributes | Variable Frequency Drives (VFDs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs) | |
| Manufacturer | DELTA | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Delta Industrial Automation has introduced the CP2000 series AC motor drives, designed for energy-efficient HVAC systems as well as pump and fan applications. The CP2000 series features dedicated HVAC parameters and PID control functionality for efficient operation, along with multi-point V/F control curves and soft-start capability to support energy-saving performance in applications with frequent torque variations and constant output requirements.
Features
AI Translation
- LCD keypad: an easy-to-use text panel with TP Editor software, allowing users to customize the home screen
- Quick setup function with customizable parameter groups and parameter copy for fast and easy commissioning
- Modular design for flexible expansion and maintenance
- High-speed communication including BACnet and Modbus. Optional communication cards available at purchase: PROFIBUS DP, PROFINET, DeviceNet, Modbus TCP, EtherNet/IP, CANopen, and BACnet IP
- Extended service life
- Enhanced conformal coating on PCB for superior durability in harsh environments
- Fire mode and bypass function: maintains continuous pressure for smoke exhaust during emergencies
- Multiple modes for fan/pump applications, including PID control, sleep/wake function, flying start, and frequency skip
- Multi-pump synchronous control of up to 8 motors with fixed quantity and timed rotation control
- Built-in 10K-step PLC programming capability and real-time clock (RTC)
Applications
AI Translation
- 4-point adjustable V/F control: real-time output voltage adjustment for variable torque loads, ideal for pump and fan applications.
- Flying start and auto-restart after momentary power loss, suited for fan applications.
- Jump frequency function to avoid mechanical resonance and protect equipment.
- Low current protection to prevent no-load operation.
- Built-in BACnet communication protocol, saving wiring costs for building automation applications.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1067.6386 | $ 1067.64 |
| 200+ | $ 1002.7272 | $ 200545.44 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

