DIODES S1703B-50.0000(T)
| Manufacturer | |
| MPN | S1703B-50.0000(T) |
| LCSC Part # | C1994769 |
| Packaging | SMD-4P,5.2x7.2mm |
| Customer # | |
| Key Attributes | XTAL OSC 50MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD-4P,5.2x7.2mm | |
| Current - Supply | 25mA | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
S1700, S1703, and S1750 are crystal-controlled low-current oscillators that provide precise rise and fall times for driving high-speed CMOS and TTL loads. The ultra-compact ceramic package with gold-plated contact pads is ideally suited for today's SMT environments and lead-free soldering. The S1750 is a high output load version with frequencies up to 67 MHz.
Features
AI Translation
- Ultra-compact, ultra-thin package, ideal for SMT applications
- Compatible with lead-free soldering
- Compatible with CMOS, HCMOS, and TTL
- Available in tape and reel packaging; 16mm tape, 500 pieces per reel
Applications
AI Translation
- Personal Computers
- Notebook Computers
- Handheld Computers
- Portable Applications
- PC - MCIA Cards
- Disk Drives
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.224 | $ 1.22 |
| 200+ | $ 0.4739 | $ 94.78 |
| 500+ | $ 0.4569 | $ 228.45 |
| 1,000+ | $ 0.4492 | $ 449.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD-4P,5.2x7.2mm | |
| Current - Supply | 25mA | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
S1700, S1703, and S1750 are crystal-controlled low-current oscillators that provide precise rise and fall times for driving high-speed CMOS and TTL loads. The ultra-compact ceramic package with gold-plated contact pads is ideally suited for today's SMT environments and lead-free soldering. The S1750 is a high output load version with frequencies up to 67 MHz.
Features
AI Translation
- Ultra-compact, ultra-thin package, ideal for SMT applications
- Compatible with lead-free soldering
- Compatible with CMOS, HCMOS, and TTL
- Available in tape and reel packaging; 16mm tape, 500 pieces per reel
Applications
AI Translation
- Personal Computers
- Notebook Computers
- Handheld Computers
- Portable Applications
- PC - MCIA Cards
- Disk Drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

