BOURNS GDT35-42-S1-RP
| Manufacturer | |
| MPN | GDT35-42-S1-RP |
| LCSC Part # | C19947201 |
| Packaging | SMD-3P,7.2x5.1mm |
| Customer # | |
| Key Attributes | GDT 420V 20kA 3 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P,7.2x5.1mm | |
| Operating Temperature Range | -55℃~+125℃ | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 420V;900V | |
| Capacitance | 0.7pF | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Bourns' newly improved next-generation surface-mount 3-electrode GDT surge protection devices are designed using Bourns' proprietary advanced computer simulation technology and offer excellent maximum pulse voltage limitation specifications for this type of GDT. They come in a small, environmentally robust surface-mount package. The Bourns GDT35 series provides performance that helps significantly enhance protection against induced voltage transients such as lightning strikes and AC induction. Additionally, compared to current GDT designs in the same applications, the tighter voltage limitation levels provided during fast-rise events are intended to reduce stress on downstream components.
Features
- Fast response time
- Wide temperature range
- High surge current rating
- Low capacitance and insertion loss
- Stable performance throughout life
- Small surface mount package
- RoHS compliant
Applications
- Set top boxes
- Industrial communications
- HVAC controls
- xDSL, POTS, G.Fast
- Antennae
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2254 | $ 1.23 |
| 10+ | $ 1.1976 | $ 11.98 |
| 30+ | $ 1.179 | $ 35.37 |
| 100+ | $ 1.1604 | $ 116.04 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD-3P,7.2x5.1mm | |
| Operating Temperature Range | -55℃~+125℃ | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 420V;900V | |
| Capacitance | 0.7pF | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Bourns' newly improved next-generation surface-mount 3-electrode GDT surge protection devices are designed using Bourns' proprietary advanced computer simulation technology and offer excellent maximum pulse voltage limitation specifications for this type of GDT. They come in a small, environmentally robust surface-mount package. The Bourns GDT35 series provides performance that helps significantly enhance protection against induced voltage transients such as lightning strikes and AC induction. Additionally, compared to current GDT designs in the same applications, the tighter voltage limitation levels provided during fast-rise events are intended to reduce stress on downstream components.
Features
- Fast response time
- Wide temperature range
- High surge current rating
- Low capacitance and insertion loss
- Stable performance throughout life
- Small surface mount package
- RoHS compliant
Applications
- Set top boxes
- Industrial communications
- HVAC controls
- xDSL, POTS, G.Fast
- Antennae
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



