BOURNS GDT35-09-S1-BK
| Manufacturer | |
| MPN | GDT35-09-S1-BK |
| LCSC Part # | C19947183 |
| Packaging | - |
| Customer # | |
| Key Attributes | Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Bourns' newly improved next-generation surface-mount 3-electrode GDT surge protection devices are designed using Bourns' proprietary advanced computer simulation technology and offer excellent maximum pulse voltage limitation specifications for this type of GDT. They come in a small, environmentally robust surface-mount package. The Bourns GDT35 series provides performance that helps significantly enhance protection against induced voltage transients such as lightning strikes and AC induction. Additionally, compared to current GDT designs in the same applications, the tighter voltage limitation levels provided during fast-rise events are intended to reduce stress on downstream components.
Features
AI Translation
- Fast response time
- Wide temperature range
- High surge current rating
- Low capacitance and insertion loss
- Stable performance throughout life
- Small surface mount package
- RoHS compliant
Applications
AI Translation
- Set top boxes
- Industrial communications
- HVAC controls
- xDSL, POTS, G.Fast
- Antennae
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4889 | $ 1.49 |
| 200+ | $ 0.5953 | $ 119.06 |
| 500+ | $ 0.5746 | $ 287.30 |
| 1,000+ | $ 0.5651 | $ 565.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

