BOURNS BN-LG25Y180MYB
| Manufacturer | |
| Mfr. Part # | BN-LG25Y180MYB |
| LCSC Part # | C19946295 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | Power NTC Thermistors for Inrush Current Limiting |
| Description | 18Ω 7W ±20% 5.5A Through Hole,P=7.5mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | BOURNS | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3692 | $ 3.37 |
10+ | $ 3.2852 | $ 32.85 |
30+ | $ 3.2303 | $ 96.91 |
100+ | $ 3.1753 | $ 317.53 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$