BOURNS BN-LG15Y5R0MYB
| Manufacturer | |
| Mfr. Part # | BN-LG15Y5R0MYB |
| LCSC Part # | C19946264 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | Power NTC Thermistors for Inrush Current Limiting |
| Description | 5Ω 3.7W ±20% 6A Through Hole,P=7.5mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | BOURNS | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.535 | $ 1.54 |
10+ | $ 1.2818 | $ 12.82 |
30+ | $ 1.141 | $ 34.23 |
100+ | $ 0.9828 | $ 98.28 |
500+ | $ 0.9131 | $ 456.55 |
1,000+ | $ 0.8815 | $ 881.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$