BOURNS BN-LG13Y7R0MYB
| Manufacturer | |
| Mfr. Part # | BN-LG13Y7R0MYB |
| LCSC Part # | C19945979 |
| Package | - |
| Customer # | |
| Description | 7Ω 3.2W ±20% 4A NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | BOURNS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6544 | $ 0.65 |
10+ | $ 0.6405 | $ 6.41 |
30+ | $ 0.6312 | $ 18.94 |
100+ | $ 0.6219 | $ 62.19 |
Standard Packaging 1500/Full
Bag | ||
Better price for more quantity?
$