Advanced Linear Devices ALD910029SALI
| Manufacturer | |
| MPN | ALD910029SALI |
| LCSC Part # | C19944647 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 500mW SOIC-8 Special Purpose Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Special Purpose Transistors | |
| Manufacturer | Advanced Linear Devices | |
| Packaging | SOIC-8 | |
| Pd - Power Dissipation | 500mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.7964 | $ 11.80 |
| 200+ | $ 4.7075 | $ 941.50 |
| 500+ | $ 4.5492 | $ 2274.60 |
| 1,000+ | $ 4.4723 | $ 4472.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

