JNJOPTO JNJ-3535TSX30101063
| Manufacturer | JNJOPTOAsian Brands |
| MPN | JNJ-3535TSX30101063 |
| LCSC Part # | C19944432 |
| Packaging | SMD3535-5P |
| Customer # | |
| Key Attributes | EMITTER IR 840nm~870nm 450nm 350mA 350mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-5P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 350mA | |
| Voltage - Forward(Vf) | 2.8V~3.4V;1.3V~2V | |
| Wavelength - Dominant | 840nm~870nm;450nm | |
| Viewing Angle | 120° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Special lighting
- Display backlighting
- Security surveillance
- Night vision devices
- Linear luminaires
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5259 | $ 0.53 |
| 10+ | $ 0.4103 | $ 4.10 |
| 30+ | $ 0.3615 | $ 10.85 |
| 100+ | $ 0.2996 | $ 29.96 |
| 500+ | $ 0.2719 | $ 135.95 |
| 1,000+ | $ 0.2557 | $ 255.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Packaging | SMD3535-5P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 350mA | |
| Voltage - Forward(Vf) | 2.8V~3.4V;1.3V~2V | |
| Wavelength - Dominant | 840nm~870nm;450nm | |
| Viewing Angle | 120° | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Fiber optic communications
- Remote control devices
- Special lighting
- Display backlighting
- Security surveillance
- Night vision devices
- Linear luminaires
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



