JNJOPTO JNJ-2835SX30102163
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-2835SX30102163 |
| LCSC Part # | C19944426 |
| Package | SMD2835-4P |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 100mA SMD |
| Description | Infrared (IR) Emitter 940nm 1.4V 100mA 12mW/sr@100mA 125° Surface Mount 2835-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | JNJOPTO | |
| Package | SMD2835-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1413 | $ 0.71 |
50+ | $ 0.1104 | $ 5.52 |
150+ | $ 0.0971 | $ 14.57 |
500+ | $ 0.0806 | $ 40.30 |
2,500+ | $ 0.0732 | $ 183.00 |
4,000+ | $ 0.0688 | $ 275.20 |
Standard Packaging 4000/Full
Reel | ||