LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T598D687M2R5ATE009 product image
Images for reference only

KEMET T598D687M2R5ATE009RoHS

Manufacturer
MPN
T598D687M2R5ATE009
LCSC Part #
C19941091
Packaging
-
Customer #
Key Attributes
680uF ±20% 2.5V Tantalum Capacitors
Datasheetpdf iconKEMET T598D687M2R5ATE009
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3817$ 1.38
200+$ 0.5512$ 110.24
500+$ 0.5327$ 266.35
1,000+$ 0.5235$ 523.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging-
Capacitance680uF
Voltage Rating2.5V
Equivalent Series Resistance(ESR)9mΩ@100kHz
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

KEMET Organic Capacitors (KO-CAP) are solid electrolytic capacitors with a conductive polymer cathode, delivering ultra-low ESR and superior capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramics, the high capacitance of aluminum electrolytic capacitors, and the volumetric efficiency of tantalum capacitors in a surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP offers exceptionally long service life and high ripple current capability.

T591/T597/T598/T599 high-humidity and high-temperature polymer electrolytic capacitors provide enhanced capacitance and ESR stability under harsh environmental conditions. Design improvements and upgraded materials enable operation at rated voltage under 85°C / 85% RH for 500 hours (T591) or 1000 hours (T598, T599), with full compliance to AEC-Q200 qualification testing and maximum operating temperature life ratings of 125°C and 150°C respectively. These capacitors are manufactured in ISO TS 16949-certified facilities and require PPAP/PSW and change control.

Features

AI Translation
  • Ultra-low ESR, fully compliant with AEC-Q200 qualification test program (T597 FD 125°C, T598 125°C, T599 150°C)
  • AEC-Q200-based qualification program, 85°C/85% RH load specification limited to 500 hours (T591)
  • Extended endurance test qualification for T598/T599 (VR < 16V), up to 2000 hours at 125°C
  • Dedicated H-termination and surge current test options available (T598)
  • TS 16949 certified facility
  • PPAP/PSW and change control required
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • Halogen-free epoxy and RoHS compliant

Applications

AI Translation

Typical applications include decoupling and filtering across various market segments, with particular emphasis on automotive applications such as infotainment systems, advanced driver assistance systems (ADAS), chassis and safety systems, and powertrain systems, where harsh conditions such as high humidity and elevated temperatures are encountered.