LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T545X157M016ATE040 product image
Images for reference only

KEMET T545X157M016ATE040RoHS

Manufacturer
MPN
T545X157M016ATE040
LCSC Part #
C19941068
Packaging
-
Customer #
Key Attributes
Tantalum Capacitors
Datasheetpdf iconKEMET T545X157M016ATE040
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6873$ 2.69
200+$ 1.073$ 214.60
500+$ 1.0365$ 518.25
1,000+$ 1.0191$ 1019.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

KEMET organic capacitors (KO-CAP) are the preferred solution for applications requiring power loss protection (hold-up) or maximum power efficiency where PCB space is limited. Key advantages include high energy density, stable capacitance under applied voltage and temperature variations, and no aging effects. These solid electrolytic capacitors feature conductive polymer cathodes with very low ESR and high capacitance retention at high frequencies. Unlike liquid electrolyte-based capacitors, KEMET polymer capacitors offer long service life and high ripple current capability. The T520, T521, and T523 series are commonly used in these applications. The T545 and T548 series were introduced to meet the specific requirements of the solid-state drive market segment.

Features

AI Translation
  • Highest energy density per unit volume
  • Stable capacitance over temperature and voltage variations
  • No aging effect
  • Low ESR
  • High capacitance retention at high frequency
  • High ripple current handling capability
  • 100% accelerated steady-state aging
  • 100% surge current testing
  • Halogen-free epoxy resin, RoHS compliant

Applications

AI Translation

Typical applications include enterprise storage, networking, servers, mobile devices, client storage, and client computing.