KEMET T545W477M006ATE055
| Manufacturer | |
| MPN | T545W477M006ATE055 |
| LCSC Part # | C19941067 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tantalum Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET organic capacitors (KO-CAP) are the preferred solution for applications requiring power loss protection (hold-up) or maximum power efficiency where PCB space is limited. Key advantages include high energy density, stable capacitance under applied voltage and temperature variations, and no aging effects. These solid electrolytic capacitors feature conductive polymer cathodes with very low ESR and high capacitance retention at high frequencies. Unlike liquid electrolyte-based capacitors, KEMET polymer capacitors offer long service life and high ripple current capability. The T520, T521, and T523 series are commonly used in these applications. The T545 and T548 series were introduced to meet the specific requirements of the solid-state drive market segment.
Features
- Highest energy density per unit volume
- Stable capacitance over temperature and voltage variations
- No aging effect
- Low ESR
- High capacitance retention at high frequency
- High ripple current handling capability
- 100% accelerated steady-state aging
- 100% surge current testing
- Halogen-free epoxy resin, RoHS compliant
Applications
Typical applications include enterprise storage, networking, servers, mobile devices, client storage, and client computing.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1324 | $ 1.13 |
| 200+ | $ 0.4521 | $ 90.42 |
| 500+ | $ 0.4366 | $ 218.30 |
| 1,000+ | $ 0.4305 | $ 430.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET organic capacitors (KO-CAP) are the preferred solution for applications requiring power loss protection (hold-up) or maximum power efficiency where PCB space is limited. Key advantages include high energy density, stable capacitance under applied voltage and temperature variations, and no aging effects. These solid electrolytic capacitors feature conductive polymer cathodes with very low ESR and high capacitance retention at high frequencies. Unlike liquid electrolyte-based capacitors, KEMET polymer capacitors offer long service life and high ripple current capability. The T520, T521, and T523 series are commonly used in these applications. The T545 and T548 series were introduced to meet the specific requirements of the solid-state drive market segment.
Features
- Highest energy density per unit volume
- Stable capacitance over temperature and voltage variations
- No aging effect
- Low ESR
- High capacitance retention at high frequency
- High ripple current handling capability
- 100% accelerated steady-state aging
- 100% surge current testing
- Halogen-free epoxy resin, RoHS compliant
Applications
Typical applications include enterprise storage, networking, servers, mobile devices, client storage, and client computing.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

