KEMET T498A156K004ATE2K7
| Manufacturer | |
| MPN | T498A156K004ATE2K7 |
| LCSC Part # | C19938420 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tantalum Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET T498 is a high-temperature product that delivers optimal performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing enable the T498 AUTO to achieve a reliability level of 0.5%/1000 hours at rated voltage and temperature. This series carries a Moisture Sensitivity Level (MSL) of 1 per J STD 020, meaning unlimited floor life at ≤30°C/85% relative humidity. The T498 is available in five standard EIA case sizes with standard terminations that are RoHS compliant.
Features
- Meets or exceeds EIA Standard 535BAAC
- Tape and reel packaging per EIA 481
- Symmetrical, compatible terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current tested
- AEC-Q200 compliant
- 100% steady-state accelerated aging
- Temperature/voltage derating of 2/3 at 150°C
Applications
Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units operating at temperatures up to 150°C.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5572 | $ 0.56 |
| 200+ | $ 0.2223 | $ 44.46 |
| 500+ | $ 0.2159 | $ 107.95 |
| 1,000+ | $ 0.2112 | $ 211.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET T498 is a high-temperature product that delivers optimal performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing enable the T498 AUTO to achieve a reliability level of 0.5%/1000 hours at rated voltage and temperature. This series carries a Moisture Sensitivity Level (MSL) of 1 per J STD 020, meaning unlimited floor life at ≤30°C/85% relative humidity. The T498 is available in five standard EIA case sizes with standard terminations that are RoHS compliant.
Features
- Meets or exceeds EIA Standard 535BAAC
- Tape and reel packaging per EIA 481
- Symmetrical, compatible terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current tested
- AEC-Q200 compliant
- 100% steady-state accelerated aging
- Temperature/voltage derating of 2/3 at 150°C
Applications
Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units operating at temperatures up to 150°C.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

