LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASD3-7.3728MHZ-LR-T product image
Images for reference only

ABRACON ASD3-7.3728MHZ-LR-TRoHS

Manufacturer
MPN
ASD3-7.3728MHZ-LR-T
LCSC Part #
C1993110
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 7.3728MHz HCMOS SMD
Datasheetpdf iconABRACON ASD3-7.3728MHZ-LR-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0527$ 1.05
200+$ 0.4075$ 81.50
500+$ 0.3936$ 196.80
1,000+$ 0.3859$ 385.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2520-4P
Output TypeHCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Current - Supply2.5mA
Frequency7.3728MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Ultra-low profile down to 1.0 mm
  • Low current consumption
  • Tri-state function
  • Compatible with RoHS-compliant reflow soldering
  • Optional high stability
  • Seam-sealed package for high reliability

Applications

AI Translation
  • CCD clock for VTR cameras
  • PC and PC card interface devices
  • Slim and lightweight devices