KEMET T490B157M006ATE500
| Manufacturer | |
| MPN | T490B157M006ATE500 |
| LCSC Part # | C19929409 |
| Packaging | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | Tantalum Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-B-3528-21(mm) | |
| Capacitance | 150uF | |
| Voltage Rating | 6V | |
| Current - Leakage | 9uA@25℃,5min | |
| Equivalent Series Resistance(ESR) | 500mΩ@100kHz | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The KEMET T490 is specifically designed for customer product applications requiring low-temperature processing. Its leads are 100% matte tin-plated, the green molding compound is used, and it is RoHS compliant. The T490 achieves Moisture Sensitivity Level (MSL) 1 per J STD 020, meaning unlimited floor life at temperatures ≤30°C and 85% relative humidity. Sn/Pb terminations are available upon request for any part number. Gold-plated terminations are also available for conductive epoxy attachment processes. The standard packaging format for these devices is tape and reel per EIA 481, compatible with all tape-and-reel placement equipment.
Features
- Standard EIA 481 tape-and-reel packaging
- Symmetrical compatible terminations
- Optional gold-plated terminations
- Laser-marked case
- Suitable for 3x 260°C reflow soldering
- Halogen-free epoxy resin
- Capacitance range: 47 - 470μF
- Tolerance: ±20%
- Rated voltage: 4 - 10 VDC
- High reliability: 0.2% change per 1000 hours at 85°C, 0.5VR
- Small and low-profile case size
- RoHS compliant with lead-free terminations
- MSL Level 1 at reflow temperature ≤260°C
- Operating temperature range: -55°C ~ +125°C
Applications
Typical applications include decoupling and filtering in communication terminal applications such as mobile phones and consumer mobile devices.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6707 | $ 0.67 |
| 10+ | $ 0.6568 | $ 6.57 |
| 30+ | $ 0.6475 | $ 19.43 |
| 100+ | $ 0.6383 | $ 63.83 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | CASE-B-3528-21(mm) | |
| Capacitance | 150uF | |
| Voltage Rating | 6V | |
| Current - Leakage | 9uA@25℃,5min | |
| Equivalent Series Resistance(ESR) | 500mΩ@100kHz | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The KEMET T490 is specifically designed for customer product applications requiring low-temperature processing. Its leads are 100% matte tin-plated, the green molding compound is used, and it is RoHS compliant. The T490 achieves Moisture Sensitivity Level (MSL) 1 per J STD 020, meaning unlimited floor life at temperatures ≤30°C and 85% relative humidity. Sn/Pb terminations are available upon request for any part number. Gold-plated terminations are also available for conductive epoxy attachment processes. The standard packaging format for these devices is tape and reel per EIA 481, compatible with all tape-and-reel placement equipment.
Features
- Standard EIA 481 tape-and-reel packaging
- Symmetrical compatible terminations
- Optional gold-plated terminations
- Laser-marked case
- Suitable for 3x 260°C reflow soldering
- Halogen-free epoxy resin
- Capacitance range: 47 - 470μF
- Tolerance: ±20%
- Rated voltage: 4 - 10 VDC
- High reliability: 0.2% change per 1000 hours at 85°C, 0.5VR
- Small and low-profile case size
- RoHS compliant with lead-free terminations
- MSL Level 1 at reflow temperature ≤260°C
- Operating temperature range: -55°C ~ +125°C
Applications
Typical applications include decoupling and filtering in communication terminal applications such as mobile phones and consumer mobile devices.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



