LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T489C336M010ATA590 product image
Images for reference only

KEMET T489C336M010ATA590RoHS

Manufacturer
MPN
T489C336M010ATA590
LCSC Part #
C19929245
Packaging
-
Customer #
Key Attributes
Tantalum Capacitors
Datasheetpdf iconKEMET T489C336M010ATA590
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3733$ 0.37
200+$ 0.149$ 29.80
500+$ 0.144$ 72.00
1,000+$ 0.1415$ 141.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

KEMET T489 DC leakage current is 25% lower than the commercial T491. The T489 also offers improved reliability, low ESR options, and meets or exceeds EIA standard 535BAAC requirements. This series has a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited floor life at temperatures ≤30°C and 85% relative humidity. The T489 standard terminations are 100% matte tin, providing excellent solderability and compatibility with today's SMT soldering systems. Sn/Pb terminations are available for any part number upon customer request. Gold-plated terminations are also available for conductive epoxy attachment processes. These devices are packaged as standard in tape and reel per EIA 481, fully compatible with all tape-and-reel pick-and-place equipment.

Features

AI Translation
  • AEC-Q200 compliant
  • DC leakage current of 0.0075CV
  • Enhanced reliability: 0.50% failure rate per 1000 hours at 85°C, rated voltage
  • Low ESR options available
  • Meets or exceeds EIA standard 535BAAC
  • EIA 481 compliant tape and reel packaging
  • Symmetrical terminations for excellent compatibility
  • Laser-marked case

Applications

AI Translation

Typical applications include decoupling and filtering in high-end automotive applications.