KEMET SCT39XV-400-Y2R0B003JH
| Manufacturer | |
| Mfr. Part # | SCT39XV-400-Y2R0B003JH |
| LCSC Part # | C19923179 |
| Package | - |
| Customer # | |
| Description | 67uH@100kHz 0.53mΩ Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 17.1022 | $ 17.10 |
204+ | $ 6.8248 | $ 1392.26 |
504+ | $ 6.5957 | $ 3324.23 |
996+ | $ 6.4835 | $ 6457.57 |
Standard Packaging 12/Full
Tray | ||
Better price for more quantity?
$