DIODES FM3710003
| Manufacturer | |
| MPN | FM3710003 |
| LCSC Part # | C1991279 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | XTAL OSC 37.125MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 37.125MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FM series crystal clock oscillators achieve excellent jitter and stability across a wide range of operating conditions and frequency ranges. The output clock signal generated internally by a non-PLL oscillator design is compatible with LVCMOS logic levels. The device is available in a 2.0×1.6mm surface-mount ceramic package with tape and reel packaging option.
Features
AI Translation
- Frequency range: 1 – 50 MHz
- RMS jitter < 1 ps
- Compatible with 2.5V CMOS logic levels
- Designed for standard reflow soldering and cleaning processes
- Low-power standby mode: 10μA max
- Lead-free and RoHS/Eco compliant
Applications
AI Translation
- Wireless LAN
- Host Bus Adapter
- Portable Multimedia Player
- Laptop Computer
- SDIO/PCMCIA Card
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1144 | $ 1.11 |
| 200+ | $ 0.4322 | $ 86.44 |
| 500+ | $ 0.4168 | $ 208.40 |
| 1,000+ | $ 0.4091 | $ 409.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 37.125MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FM series crystal clock oscillators achieve excellent jitter and stability across a wide range of operating conditions and frequency ranges. The output clock signal generated internally by a non-PLL oscillator design is compatible with LVCMOS logic levels. The device is available in a 2.0×1.6mm surface-mount ceramic package with tape and reel packaging option.
Features
AI Translation
- Frequency range: 1 – 50 MHz
- RMS jitter < 1 ps
- Compatible with 2.5V CMOS logic levels
- Designed for standard reflow soldering and cleaning processes
- Low-power standby mode: 10μA max
- Lead-free and RoHS/Eco compliant
Applications
AI Translation
- Wireless LAN
- Host Bus Adapter
- Portable Multimedia Player
- Laptop Computer
- SDIO/PCMCIA Card
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

