DIODES WL51400001
| Manufacturer | |
| MPN | WL51400001 |
| LCSC Part # | C1991211 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 40MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Output Type | CMOS | |
| Voltage - Supply | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 40MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WL501 XO series is a family of high-precision CMOS crystal oscillators with tight temperature stability across the full temperature range. It supports 1.8V to 3.3V supply voltage with ultra-low operating current. It supports a wide range of commonly used frequencies and temperature ranges. Designed to meet the growing demand for ultra-high temperature stability with standard XO characteristics, it provides an excellent choice for applications requiring high stability.
Features
- Tight temperature stability: > ±5ppm
- Low current: max current less than 7mA
- Extended temperature support up to 105℃
- CMOS output level
- Excellent phase noise
- Lead-free and RoHS compliant
Applications
- Networking & Infrastructure Systems - GPS & Navigation Systems - Wireless Communications - Mobile & Base Stations - Metering - Industrial & Outdoor Systems - Test & Measurement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1206 | $ 1.12 |
| 200+ | $ 0.4338 | $ 86.76 |
| 500+ | $ 0.4183 | $ 209.15 |
| 1,000+ | $ 0.4106 | $ 410.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Output Type | CMOS | |
| Voltage - Supply | 3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 40MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WL501 XO series is a family of high-precision CMOS crystal oscillators with tight temperature stability across the full temperature range. It supports 1.8V to 3.3V supply voltage with ultra-low operating current. It supports a wide range of commonly used frequencies and temperature ranges. Designed to meet the growing demand for ultra-high temperature stability with standard XO characteristics, it provides an excellent choice for applications requiring high stability.
Features
- Tight temperature stability: > ±5ppm
- Low current: max current less than 7mA
- Extended temperature support up to 105℃
- CMOS output level
- Excellent phase noise
- Lead-free and RoHS compliant
Applications
- Networking & Infrastructure Systems - GPS & Navigation Systems - Wireless Communications - Mobile & Base Stations - Metering - Industrial & Outdoor Systems - Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

