LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FM0400005 product image
Images for reference only

DIODES FM0400005RoHS

Manufacturer
MPN
FM0400005
LCSC Part #
C1990801
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 4.096MHz CMOS SMD
Datasheetpdf iconDIODES FM0400005
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.062$ 1.06
200+$ 0.4106$ 82.12
500+$ 0.3967$ 198.35
1,000+$ 0.389$ 389.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerDIODES
PackagingSMD2016-4P
Operating Temperature-40℃~+85℃
Output TypeCMOS
Frequency4.096MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The FM series crystal clock oscillators achieve excellent jitter and stability across a wide range of operating conditions and frequency ranges. The output clock signal generated internally using a non-PLL oscillator design is compatible with LVCMOS logic levels. The device is available in tape and reel packaging, housed in a 2.0x1.6 mm surface-mount ceramic package.

Features

AI Translation
  • Frequency range: 1 - 50 MHz
  • RMS jitter <1 ps
  • Compatible with 3.3V CMOS logic levels
  • Compatible with standard reflow soldering and cleaning processes
  • Low-power standby mode: 10μA max
  • Lead-free and RoHS/eco-friendly compliant

Applications

AI Translation
  • WLAN
  • HBA
  • Portable Media Player (PMP)
  • Laptop
  • SDIO/PCMIA Card
  • USB BT Interface
  • Bluetooth