LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FM2450003 product image
Images for reference only

DIODES FM2450003RoHS

Manufacturer
MPN
FM2450003
LCSC Part #
C1990787
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 24.576MHz CMOS SMD
Datasheetpdf iconDIODES FM2450003
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.062$ 1.06
200+$ 0.4106$ 82.12
500+$ 0.3967$ 198.35
1,000+$ 0.389$ 389.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerDIODES
PackagingSMD2016-4P
Current - Supply-
Operating Temperature-20℃~+70℃
Output TypeCMOS
Frequency24.576MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The FM series crystal clock oscillators achieve excellent jitter and stability across a wide range of operating conditions and frequency ranges. The output clock signal generated internally by a non-PLL oscillator design is compatible with LVCMOS logic levels. The device is available in a 2.0×1.6mm surface-mount ceramic package with tape and reel packaging option.

Features

AI Translation
  • Frequency range: 1 – 50 MHz
  • RMS jitter < 1 ps
  • Compatible with 2.5V CMOS logic levels
  • Designed for standard reflow soldering and cleaning processes
  • Low-power standby mode: 10μA max
  • Lead-free and RoHS/Eco compliant

Applications

AI Translation
  • Wireless LAN
  • Host Bus Adapter
  • Portable Multimedia Player
  • Laptop Computer
  • SDIO/PCMCIA Card