DIODES FM2450002
| Manufacturer | |
| MPN | FM2450002 |
| LCSC Part # | C1990785 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | XTAL OSC 24.545454MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 24.545454MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FM series crystal clock oscillators achieve excellent jitter and stability across a wide range of operating conditions and frequency ranges. The output clock signal generated internally using a non-PLL oscillator design is compatible with LVCMOS logic levels. The device is available in tape and reel packaging, housed in a 2.0x1.6 mm surface-mount ceramic package.
Features
AI Translation
- Frequency range: 1 - 50 MHz
- RMS jitter <1 ps
- Compatible with 3.3V CMOS logic levels
- Compatible with standard reflow soldering and cleaning processes
- Low-power standby mode: 10μA max
- Lead-free and RoHS/eco-friendly compliant
Applications
AI Translation
- WLAN
- HBA
- Portable Media Player (PMP)
- Laptop
- SDIO/PCMIA Card
- USB BT Interface
- Bluetooth
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.062 | $ 1.06 |
| 200+ | $ 0.4106 | $ 82.12 |
| 500+ | $ 0.3967 | $ 198.35 |
| 1,000+ | $ 0.389 | $ 389.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 24.545454MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FM series crystal clock oscillators achieve excellent jitter and stability across a wide range of operating conditions and frequency ranges. The output clock signal generated internally using a non-PLL oscillator design is compatible with LVCMOS logic levels. The device is available in tape and reel packaging, housed in a 2.0x1.6 mm surface-mount ceramic package.
Features
AI Translation
- Frequency range: 1 - 50 MHz
- RMS jitter <1 ps
- Compatible with 3.3V CMOS logic levels
- Compatible with standard reflow soldering and cleaning processes
- Low-power standby mode: 10μA max
- Lead-free and RoHS/eco-friendly compliant
Applications
AI Translation
- WLAN
- HBA
- Portable Media Player (PMP)
- Laptop
- SDIO/PCMIA Card
- USB BT Interface
- Bluetooth
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

