LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA50C0802GNT product image
Images for reference only

CTS CA50C0802GNTRoHS

Manufacturer
MPN
CA50C0802GNT
LCSC Part #
C1990784
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 8MHz HCMOS TTL SMD
Datasheetpdf iconCTS CA50C0802GNT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6852$ 1.69
200+$ 0.6527$ 130.54
500+$ 0.6294$ 314.70
1,000+$ 0.6186$ 618.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-4P
Current - Supply30mA
Operating Temperature-40℃~+105℃
Output TypeHCMOS;TTL
Frequency8MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CA50 is a low-cost, compact clock oscillator (XO) developed for automotive electronics operating over a wide temperature range. It features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and third overtone crystal design
  • Frequency range: 1.25 - 156.25MHz
  • Supports +1.8V, +2.5V, +3.3V supply; limited +5.0V supply availability
  • Standard output enable function
  • Tape and reel packaging per EIA-418

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Medical Electronics