CTS 632L3C020M00000
| Manufacturer | |
| MPN | 632L3C020M00000 |
| LCSC Part # | C1990725 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 20MHz HCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD3225-4P | |
| Current - Supply | 15mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS Model 632 is a low-cost, ultra-low voltage clock oscillator with HCMOS output. Utilizing the latest IC technology, the M632 delivers excellent stability and low phase jitter performance.
Features
AI Translation
- Ceramic SMT package
- Operating temperature range: -40℃ to +105℃
- Fundamental and 3rd overtone crystal design
- Frequency range: 1.0 - 160MHz
- Supports +1.8V, +2.5V, and +3.3V supply voltages
- Standard output enable function
- EIA-481 tape and reel packaging
Applications
AI Translation
- IoT/IIoT
- Microcontrollers & FPGAs
- Wireless Communications
- Networking Equipment
- Data Communications
- Computers & Peripherals
- Ethernet/GbE/Synchronous Ethernet
- Portable Devices
- Test & Measurement
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2225 | $ 1.22 |
| 200+ | $ 0.4739 | $ 94.78 |
| 500+ | $ 0.4569 | $ 228.45 |
| 1,000+ | $ 0.4492 | $ 449.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD3225-4P | |
| Current - Supply | 15mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS Model 632 is a low-cost, ultra-low voltage clock oscillator with HCMOS output. Utilizing the latest IC technology, the M632 delivers excellent stability and low phase jitter performance.
Features
AI Translation
- Ceramic SMT package
- Operating temperature range: -40℃ to +105℃
- Fundamental and 3rd overtone crystal design
- Frequency range: 1.0 - 160MHz
- Supports +1.8V, +2.5V, and +3.3V supply voltages
- Standard output enable function
- EIA-481 tape and reel packaging
Applications
AI Translation
- IoT/IIoT
- Microcontrollers & FPGAs
- Wireless Communications
- Networking Equipment
- Data Communications
- Computers & Peripherals
- Ethernet/GbE/Synchronous Ethernet
- Portable Devices
- Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

