CTS 636L2I060M00000
| Manufacturer | |
| MPN | 636L2I060M00000 |
| LCSC Part # | C1990664 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 60MHz HCMOS TTL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD7050-6P | |
| Output Type | HCMOS;TTL | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 60MHz | |
| Current - Supply | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 636 is a low-cost, ultra-low voltage clock oscillator with HCMOS output. Utilizing the latest IC technology, the M636 delivers excellent stability and low phase jitter performance.
Features
AI Translation
- Ceramic SMT package
- Operating temperature range: -40℃ to +105℃
- Fundamental and third overtone crystal design
- Frequency range: 1.0 - 160MHz
- Supports +1.8V, +2.5V, +3.3V, and +5.0V supply voltages
- Output enable standard function
- Tape and reel packaging per EIA-481
Applications
AI Translation
- IoT/IIoT
- Microcontrollers & FPGAs
- Wireless Communications
- Networking Equipment
- Data Communications
- Computers & Peripherals
- Ethernet/GbE/SyncE
- Portable Devices
- Test & Measurement
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD7050-6P | |
| Output Type | HCMOS;TTL | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 60MHz | |
| Current - Supply | 25mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 636 is a low-cost, ultra-low voltage clock oscillator with HCMOS output. Utilizing the latest IC technology, the M636 delivers excellent stability and low phase jitter performance.
Features
AI Translation
- Ceramic SMT package
- Operating temperature range: -40℃ to +105℃
- Fundamental and third overtone crystal design
- Frequency range: 1.0 - 160MHz
- Supports +1.8V, +2.5V, +3.3V, and +5.0V supply voltages
- Output enable standard function
- Tape and reel packaging per EIA-481
Applications
AI Translation
- IoT/IIoT
- Microcontrollers & FPGAs
- Wireless Communications
- Networking Equipment
- Data Communications
- Computers & Peripherals
- Ethernet/GbE/SyncE
- Portable Devices
- Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

