LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA32C4802GNT product image
Images for reference only

CTS CA32C4802GNTRoHS

Manufacturer
MPN
CA32C4802GNT
LCSC Part #
C1990491
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 48MHz HCMOS TTL SMD
Datasheetpdf iconCTS CA32C4802GNT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6695$ 1.67
200+$ 0.6469$ 129.38
500+$ 0.6247$ 312.35
1,000+$ 0.612$ 612.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD3225-4P
Output TypeHCMOS;TTL
Operating Temperature-40℃~+105℃
Voltage - Supply2.5V
Current - Supply40mA
Frequency48MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS CA32 is a low-cost, small-form-factor clock oscillator [XO] developed for automotive electronics operating across a wide temperature range. The CA32 features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and 3rd overtone crystal design
  • Frequency range: 1.25 - 156.25MHz
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Output enable function
  • EIA-418 tape and reel packaging

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Standard Frequency Applications - Medical Electronics