LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASV2-32.768MHZ-R-L1-T product image
Images for reference only

ABRACON ASV2-32.768MHZ-R-L1-TRoHS

Manufacturer
MPN
ASV2-32.768MHZ-R-L1-T
LCSC Part #
C1990412
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 32.768MHz HCMOS SMD
Datasheetpdf iconABRACON ASV2-32.768MHZ-R-L1-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.903$ 0.90
200+$ 0.3504$ 70.08
500+$ 0.3381$ 169.05
1,000+$ 0.3319$ 331.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD7050-4P
Output TypeHCMOS
Voltage - Supply3.3V
Operating Temperature-10℃~+70℃
Current - Supply20mA
Frequency32.768MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low profile 1.4mm
  • HCMOS compatible, 1.8V to 3.3VDC
  • Tri-state function
  • RoHS reflow compatible
  • Extended temperature range -40℃ to 85℃
  • Seam-welded package for high reliability
  • Low standby current

Applications

AI Translation
  • Clock signal transmission for microprocessors, PC motherboards, and graphics cards
  • Wireless communications