ABRACON ASV2-16.000MHZ-R-L1-T
| Manufacturer | |
| MPN | ASV2-16.000MHZ-R-L1-T |
| LCSC Part # | C1990374 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 16MHz HCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-4P | |
| Output Type | HCMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency | 16MHz | |
| Current - Supply | 7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile 1.4mm
- HCMOS compatible, 1.8V to 3.3VDC
- Tri-state function
- RoHS reflow compatible
- Extended temperature range -40℃ to 85℃
- Seam-welded package for high reliability
- Low standby current
Applications
AI Translation
- Clock signal transmission for microprocessors, PC motherboards, and graphics cards
- Wireless communications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.903 | $ 0.90 |
| 200+ | $ 0.3504 | $ 70.08 |
| 500+ | $ 0.3381 | $ 169.05 |
| 1,000+ | $ 0.3319 | $ 331.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-4P | |
| Output Type | HCMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -10℃~+70℃ | |
| Frequency | 16MHz | |
| Current - Supply | 7mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile 1.4mm
- HCMOS compatible, 1.8V to 3.3VDC
- Tri-state function
- RoHS reflow compatible
- Extended temperature range -40℃ to 85℃
- Seam-welded package for high reliability
- Low standby current
Applications
AI Translation
- Clock signal transmission for microprocessors, PC motherboards, and graphics cards
- Wireless communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

