LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES S1703C-57.0000(T) product image
Images for reference only

DIODES S1703C-57.0000(T)RoHS

Manufacturer
MPN
S1703C-57.0000(T)
LCSC Part #
C1990018
Packaging
SMD-4P,5.2x7.2mm
Customer #
Key Attributes
XTAL OSC 57MHz HCMOS TTL SMD
Datasheetpdf iconDIODES S1703C-57.0000(T)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0048$ 1.00
200+$ 0.389$ 77.80
500+$ 0.3751$ 187.55
1,000+$ 0.3689$ 368.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerDIODES
PackagingSMD-4P,5.2x7.2mm
Current - Supply15mA
Operating Temperature0℃~+70℃
Output TypeHCMOS;TTL
Frequency57MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

S1700, S1703, and S1750 are crystal-controlled low-current oscillators that provide precise rise and fall times for driving high-speed CMOS and TTL loads. The ultra-compact ceramic package with gold-plated contact pads is ideally suited for today's SMT environments and lead-free soldering. The S1750 is a high output load version with frequencies up to 67 MHz.

Features

AI Translation
  • Ultra-compact, ultra-thin package, ideal for SMT applications
  • Compatible with lead-free soldering
  • Compatible with CMOS, HCMOS, and TTL
  • Available in tape and reel packaging; 16mm tape, 500 pieces per reel

Applications

AI Translation
  • Personal Computers
  • Notebook Computers
  • Handheld Computers
  • Portable Applications
  • PC - MCIA Cards
  • Disk Drives