LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES S1803F-66.6660 product image
Images for reference only

DIODES S1803F-66.6660RoHS

Manufacturer
MPN
S1803F-66.6660
LCSC Part #
C1990016
Packaging
SMD-4P,5x7.5mm
Customer #
Key Attributes
XTAL OSC 66.666MHz LVCMOS HCMOS TTL SMD
Datasheetpdf iconDIODES S1803F-66.6660
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0048$ 1.00
200+$ 0.389$ 77.80
500+$ 0.3751$ 187.55
1,000+$ 0.3689$ 368.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerDIODES
PackagingSMD-4P,5x7.5mm
Current - Supply40mA
Operating Temperature-40℃~+85℃
Output TypeLVCMOS;HCMOS;TTL
Frequency66.666MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 5VS1800, S1850, and 3.3VS1803 are crystal-controlled low-current oscillators that provide precise rise and fall times for driving high-speed CMOS and TTL loads. The ultra-compact, ultra-thin leadless ceramic package with gold-plated contact pads is ideal for today's SMT environments. The S1850 is a high output load version with frequencies up to 80 MHz.

Features

AI Translation
  • Ultra-compact, 1.1 mm height ceramic package, ideal for SMT applications
  • Maximum standby current of 10 μA for S1800 and S1803
  • High stability, low power consumption, and thin profile, ideal for 802.11 applications
  • Available in 3.3V and 5V versions, compatible with LVCmos, HCMOS, and TTL
  • Tape and reel packaging available; 16 mm tape, 1000 units per reel

Applications

AI Translation
  • Personal computers; notebooks, PDAs
  • Portable applications
  • PCMCIA cards
  • Disk drives