DIODES FN4800060
| Manufacturer | |
| MPN | FN4800060 |
| LCSC Part # | C1990011 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 48MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 48MHz | |
| Voltage - Supply | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is an FN 7.0x5.0 seam-sealed crystal clock oscillator, model FN4800060, with a nominal frequency of 48.000000 MHz. Stability covers all combined effects of operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25℃), aging (1 year at 25℃ average effective ambient temperature), shock, and vibration. Features output enable/disable functionality. Lead-free, RoHS compliant, halogen-free (low fluorine), and REACH compliant.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0048 | $ 1.00 |
| 200+ | $ 0.389 | $ 77.80 |
| 500+ | $ 0.3751 | $ 187.55 |
| 1,000+ | $ 0.3689 | $ 368.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 48MHz | |
| Voltage - Supply | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is an FN 7.0x5.0 seam-sealed crystal clock oscillator, model FN4800060, with a nominal frequency of 48.000000 MHz. Stability covers all combined effects of operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25℃), aging (1 year at 25℃ average effective ambient temperature), shock, and vibration. Features output enable/disable functionality. Lead-free, RoHS compliant, halogen-free (low fluorine), and REACH compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

