LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASFL1-40.000MHZ-ER-T product image
Images for reference only

ABRACON ASFL1-40.000MHZ-ER-TRoHS

Manufacturer
MPN
ASFL1-40.000MHZ-ER-T
LCSC Part #
C1989990
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 40MHz HCMOS TTL SMD
Datasheetpdf iconABRACON ASFL1-40.000MHZ-ER-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1283$ 1.13
200+$ 0.4369$ 87.38
500+$ 0.4214$ 210.70
1,000+$ 0.4137$ 413.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD5032-4P
Output TypeHCMOS;TTL
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Frequency40MHz
Current - Supply45mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Tri state function
  • Suitable for high density SMT
  • Available tight stability option (±20ppm)
  • Seam sealed package assures high reliability performance
  • Suitable for RoHS compliant reflow process

Applications

AI Translation
  • CCD clock for VTR camera
  • Equipment connected to PC or PC cards
  • Thin equipment
  • Wireless communication
  • PDA, Laptop computer