LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASE-1.544MHZ-LR-T product image
Images for reference only

ABRACON ASE-1.544MHZ-LR-TRoHS

Manufacturer
MPN
ASE-1.544MHZ-LR-T
LCSC Part #
C1989982
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 1.544MHz CMOS SMD
Datasheetpdf iconABRACON ASE-1.544MHZ-LR-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8845$ 0.88
200+$ 0.3427$ 68.54
500+$ 0.3304$ 165.20
1,000+$ 0.3242$ 324.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Output TypeCMOS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Current - Supply7mA
Frequency1.544MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Maximum height as low as 1.2 mm
  • Three-state capability
  • Maximum current consumption as low as 30 mA at 200 MHz
  • Maximum RMS jitter as low as 5 ps
  • RoHS-compliant reflow soldering
  • High-stability version available

Applications

AI Translation
  • CCD clock for VTR cameras - Devices interfacing with PC or PC cards - PDA, wireless communication devices - Laptops, solid-state drives (SSD)