LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 636L3C033M33000 product image
Images for reference only

CTS 636L3C033M33000RoHS

Manufacturer
MPN
636L3C033M33000
LCSC Part #
C1989696
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 33.33MHz HCMOS TTL SMD
Datasheetpdf iconCTS 636L3C033M33000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2317$ 1.23
200+$ 0.477$ 95.40
500+$ 0.46$ 230.00
1,000+$ 0.4523$ 452.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-6P
Current - Supply16mA
Operating Temperature-20℃~+70℃
Output TypeHCMOS;TTL
Frequency33.33MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS 636 is a low-cost, ultra-low voltage clock oscillator with HCMOS output. Utilizing the latest IC technology, the M636 delivers excellent stability and low phase jitter performance.

Features

AI Translation
  • Ceramic SMT package
  • Operating temperature range: -40℃ to +105℃
  • Fundamental and third overtone crystal design
  • Frequency range: 1.0 - 160MHz
  • Supports +1.8V, +2.5V, +3.3V, and +5.0V supply voltages
  • Output enable standard function
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • IoT/IIoT
  • Microcontrollers & FPGAs
  • Wireless Communications
  • Networking Equipment
  • Data Communications
  • Computers & Peripherals
  • Ethernet/GbE/SyncE
  • Portable Devices
  • Test & Measurement