DIODES FK4000061
| Manufacturer | |
| MPN | FK4000061 |
| LCSC Part # | C1989361 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 40MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 40MHz | |
| Voltage - Supply | 2.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is an FK 3.2x2.5 hermetically sealed crystal clock oscillator, model FK4000061, with a nominal frequency of 40.000000 MHz. It does not contain hazardous substances as specified in Sony SS-00259 Class 1 and S-AT2-001 Class 1 standards, and is RoHS compliant (lead-free). Stability covers all combined conditions including operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25℃), aging (1 year at 25℃ average effective ambient temperature), shock, and vibration. Features output enable/disable functionality.
Features
- Lead-free
- RoHS compliant
- Halogen-free
- REACH compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8675 | $ 0.87 |
| 200+ | $ 0.3365 | $ 67.30 |
| 500+ | $ 0.3242 | $ 162.10 |
| 1,000+ | $ 0.318 | $ 318.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 40MHz | |
| Voltage - Supply | 2.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is an FK 3.2x2.5 hermetically sealed crystal clock oscillator, model FK4000061, with a nominal frequency of 40.000000 MHz. It does not contain hazardous substances as specified in Sony SS-00259 Class 1 and S-AT2-001 Class 1 standards, and is RoHS compliant (lead-free). Stability covers all combined conditions including operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25℃), aging (1 year at 25℃ average effective ambient temperature), shock, and vibration. Features output enable/disable functionality.
Features
- Lead-free
- RoHS compliant
- Halogen-free
- REACH compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

