DIODES FJ2250002
| Manufacturer | |
| MPN | FJ2250002 |
| LCSC Part # | C1989353 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 22.5792MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD2520-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 22.5792MHz | |
| Voltage - Supply | 1.8V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is an FJ 2.5x2.0 hermetically sealed crystal clock oscillator with a nominal frequency of 22.579200 MHz, model number FJ2250002. Stability covers all combined conditions including operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25°C), aging (1 year at 25°C mean operative ambient temperature), shock, and vibration. Features output enable/disable function. The product complies with lead-free, RoHS, halogen-free, and REACH standards.
Features
- Lead-free
- RoHS compliant
- Halogen-free
- REACH compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8999 | $ 0.90 |
| 200+ | $ 0.3489 | $ 69.78 |
| 500+ | $ 0.3365 | $ 168.25 |
| 1,000+ | $ 0.3304 | $ 330.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD2520-4P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 22.5792MHz | |
| Voltage - Supply | 1.8V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is an FJ 2.5x2.0 hermetically sealed crystal clock oscillator with a nominal frequency of 22.579200 MHz, model number FJ2250002. Stability covers all combined conditions including operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25°C), aging (1 year at 25°C mean operative ambient temperature), shock, and vibration. Features output enable/disable function. The product complies with lead-free, RoHS, halogen-free, and REACH standards.
Features
- Lead-free
- RoHS compliant
- Halogen-free
- REACH compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

