ABRACON ASFL1-32.768MHZ-EC-T
| Manufacturer | |
| MPN | ASFL1-32.768MHZ-EC-T |
| LCSC Part # | C1989238 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32.768MHz HCMOS TTL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD5032-4P | |
| Current - Supply | 45mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 32.768MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Tri state function
- Suitable for high density SMT
- Available tight stability option (±20ppm)
- Seam sealed package assures high reliability performance
- Suitable for RoHS compliant reflow process
Applications
AI Translation
- CCD clock for VTR camera
- Equipment connected to PC or PC cards
- Thin equipment
- Wireless communication
- PDA, Laptop computer
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1283 | $ 1.13 |
| 200+ | $ 0.4369 | $ 87.38 |
| 500+ | $ 0.4214 | $ 210.70 |
| 1,000+ | $ 0.4137 | $ 413.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD5032-4P | |
| Current - Supply | 45mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 32.768MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Tri state function
- Suitable for high density SMT
- Available tight stability option (±20ppm)
- Seam sealed package assures high reliability performance
- Suitable for RoHS compliant reflow process
Applications
AI Translation
- CCD clock for VTR camera
- Equipment connected to PC or PC cards
- Thin equipment
- Wireless communication
- PDA, Laptop computer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

