Kyocera AVX KC7050K14.7456C10E00
| Manufacturer | |
| MPN | KC7050K14.7456C10E00 |
| LCSC Part # | C1989159 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 14.7456MHz CMOS SMD |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD7050-4P | |
| Current - Supply | 3.5mA | |
| Operating Temperature | -10℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 14.7456MHz | |
| Voltage - Supply | 1.6V~3.63V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

