DIODES FK2450013
| Manufacturer | |
| MPN | FK2450013 |
| LCSC Part # | C1989107 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 24.576MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 2.9V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The product is a FK2450013 model 3.2x2.5 hermetically sealed crystal clock oscillator with a nominal frequency of 24.576000 MHz. This product does not contain hazardous substances specified in SONY SS-00259 Class I and S-AT2-001 Class I standards, complying with RoHS (lead-free). Stability covers all combined conditions including operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25℃), aging (1 year at 25℃ average effective ambient temperature), shock, and vibration. Features output enable/disable function.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8181 | $ 0.82 |
| 200+ | $ 0.3165 | $ 63.30 |
| 500+ | $ 0.3057 | $ 152.85 |
| 1,000+ | $ 0.301 | $ 301.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 2.9V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The product is a FK2450013 model 3.2x2.5 hermetically sealed crystal clock oscillator with a nominal frequency of 24.576000 MHz. This product does not contain hazardous substances specified in SONY SS-00259 Class I and S-AT2-001 Class I standards, complying with RoHS (lead-free). Stability covers all combined conditions including operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25℃), aging (1 year at 25℃ average effective ambient temperature), shock, and vibration. Features output enable/disable function.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

