DIODES FK1000016
| Manufacturer | |
| MPN | FK1000016 |
| LCSC Part # | C1989102 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 10MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free
- RoHS compliant
- Halogen-free (low fluorine)
- REACH compliant
- This product does not contain hazardous substances specified in SONY SS-00259 Level 1 and S-AT2-001 Level 1 standards.
- Stability includes all combinations of operating temperature, load variation, rated input (power supply) voltage variation, initial calibration tolerance (25℃), aging (one year at an average effective ambient temperature of 25℃), shock, and vibration.
- Output enable/disable function
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8181 | $ 0.82 |
| 200+ | $ 0.3165 | $ 63.30 |
| 500+ | $ 0.3057 | $ 152.85 |
| 1,000+ | $ 0.301 | $ 301.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 10MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lead-free
- RoHS compliant
- Halogen-free (low fluorine)
- REACH compliant
- This product does not contain hazardous substances specified in SONY SS-00259 Level 1 and S-AT2-001 Level 1 standards.
- Stability includes all combinations of operating temperature, load variation, rated input (power supply) voltage variation, initial calibration tolerance (25℃), aging (one year at an average effective ambient temperature of 25℃), shock, and vibration.
- Output enable/disable function
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

