DIODES FK1200011
| Manufacturer | |
| MPN | FK1200011 |
| LCSC Part # | C1989089 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 12MHz LVCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Frequency | 12MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FK series 3.3V crystal clock oscillators deliver excellent stability and low power consumption across a wide range of operating conditions and frequencies. Using a non-PLL oscillator design to internally generate low-jitter output clock signals, compatible with LVCMOS logic levels. The device is housed in a 3.2x2.5mm SMT ceramic package and available in tape and reel packaging.
Features
- Frequency range: 1 to 156.25 MHz
- RMS jitter <1 ps
- 3.3V CMOS-compatible logic levels
- Compatible with standard reflow soldering and cleaning processes
- Low-power standby mode
- Lead-free, RoHS/environmental compliant
Applications
- Network adapter cards
- Portable multimedia devices
- Hard disk drives
- GPS/navigation devices
- Bluetooth devices
- 802.11a/b/g Wi-Fi devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8181 | $ 0.82 |
| 200+ | $ 0.3165 | $ 63.30 |
| 500+ | $ 0.3057 | $ 152.85 |
| 1,000+ | $ 0.301 | $ 301.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Frequency | 12MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FK series 3.3V crystal clock oscillators deliver excellent stability and low power consumption across a wide range of operating conditions and frequencies. Using a non-PLL oscillator design to internally generate low-jitter output clock signals, compatible with LVCMOS logic levels. The device is housed in a 3.2x2.5mm SMT ceramic package and available in tape and reel packaging.
Features
- Frequency range: 1 to 156.25 MHz
- RMS jitter <1 ps
- 3.3V CMOS-compatible logic levels
- Compatible with standard reflow soldering and cleaning processes
- Low-power standby mode
- Lead-free, RoHS/environmental compliant
Applications
- Network adapter cards
- Portable multimedia devices
- Hard disk drives
- GPS/navigation devices
- Bluetooth devices
- 802.11a/b/g Wi-Fi devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

