LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASE-1.8432MHZ-C-T3 product image
Images for reference only

ABRACON ASE-1.8432MHZ-C-T3RoHS

Manufacturer
MPN
ASE-1.8432MHZ-C-T3
LCSC Part #
C1989076
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 1.8432MHz CMOS SMD
Datasheetpdf iconABRACON ASE-1.8432MHZ-C-T3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7239$ 0.72
200+$ 0.281$ 56.20
500+$ 0.2717$ 135.85
1,000+$ 0.2655$ 265.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Output TypeCMOS
Voltage - Supply3.3V
Operating Temperature-10℃~+70℃
Frequency1.8432MHz
Current - Supply7mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Maximum height as low as 1.2 mm
  • Three-state capability
  • Maximum current consumption as low as 30 mA at 200 MHz
  • Maximum RMS jitter as low as 5 ps
  • RoHS-compliant reflow soldering
  • High-stability version available

Applications

AI Translation
  • CCD clock for VTR cameras - Devices interfacing with PC or PC cards - PDA, wireless communication devices - Laptops, solid-state drives (SSD)