ABRACON ASE-30.000MHZ-C-T3
| Manufacturer | |
| MPN | ASE-30.000MHZ-C-T3 |
| LCSC Part # | C1989055 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 30MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -10℃~+70℃ | |
| Current - Supply | 13mA | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum height as low as 1.2 mm
- Three-state capability
- Maximum current consumption as low as 30 mA at 200 MHz
- Maximum RMS jitter as low as 5 ps
- RoHS-compliant reflow soldering
- High-stability version available
Applications
AI Translation
- CCD clock for VTR cameras - Devices interfacing with PC or PC cards - PDA, wireless communication devices - Laptops, solid-state drives (SSD)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7239 | $ 0.72 |
| 200+ | $ 0.281 | $ 56.20 |
| 500+ | $ 0.2717 | $ 135.85 |
| 1,000+ | $ 0.2655 | $ 265.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -10℃~+70℃ | |
| Current - Supply | 13mA | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum height as low as 1.2 mm
- Three-state capability
- Maximum current consumption as low as 30 mA at 200 MHz
- Maximum RMS jitter as low as 5 ps
- RoHS-compliant reflow soldering
- High-stability version available
Applications
AI Translation
- CCD clock for VTR cameras - Devices interfacing with PC or PC cards - PDA, wireless communication devices - Laptops, solid-state drives (SSD)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

