LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASA2-27.000MHZ-L-T product image
Images for reference only

ABRACON ASA2-27.000MHZ-L-TRoHS

Manufacturer
MPN
ASA2-27.000MHZ-L-T
LCSC Part #
C1988837
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 27MHz HCMOS SMD
Datasheetpdf iconABRACON ASA2-27.000MHZ-L-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4571$ 1.46
200+$ 0.565$ 113.00
500+$ 0.5449$ 272.45
1,000+$ 0.5356$ 535.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD2016-4P
Current - Supply5mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Frequency27MHz
Voltage - Supply1.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Ultra miniature package, 2.0 x 1.6 x 0.7 mm
  • Tri-state function
  • Suitable for high density SMT
  • Suitable for RoHS compliant reflow process
  • Seam sealed package assures high reliability

Applications

AI Translation
  • CCD clock for VTR camera
  • Computers and peripherals
  • Portable electronics
  • Mobile communication, PDA