DIODES FN4800068
| Manufacturer | |
| MPN | FN4800068 |
| LCSC Part # | C1988726 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 48MHz LVCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Current - Supply | 25mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVCMOS | |
| Frequency | 48MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is a FN4800068 model 7.0x5.0 hermetically sealed crystal clock oscillator with a nominal frequency of 48.000000 MHz. This product does not contain hazardous substances specified in SONY SS-00259 Class I and S-AT2-001 Class I standards, complying with RoHS (lead-free). Stability covers all combinations of operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25℃), aging (1 year at 25℃ average effective ambient temperature), shock, and vibration, with output enable/disable functionality. Extended high-frequency power decoupling is recommended (see test circuit for minimum recommendations); to ensure performance, do not route traces beneath the package.
Features
- Lead-free
- RoHS compliant
- Halogen-free (HF)
- REACH compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1409 | $ 2.14 |
| 10+ | $ 2.0925 | $ 20.93 |
| 30+ | $ 2.0596 | $ 61.79 |
| 100+ | $ 2.0268 | $ 202.68 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Current - Supply | 25mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVCMOS | |
| Frequency | 48MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is a FN4800068 model 7.0x5.0 hermetically sealed crystal clock oscillator with a nominal frequency of 48.000000 MHz. This product does not contain hazardous substances specified in SONY SS-00259 Class I and S-AT2-001 Class I standards, complying with RoHS (lead-free). Stability covers all combinations of operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25℃), aging (1 year at 25℃ average effective ambient temperature), shock, and vibration, with output enable/disable functionality. Extended high-frequency power decoupling is recommended (see test circuit for minimum recommendations); to ensure performance, do not route traces beneath the package.
Features
- Lead-free
- RoHS compliant
- Halogen-free (HF)
- REACH compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

