LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES KD3270046Z product image
Images for reference only

DIODES KD3270046ZRoHS

Manufacturer
MPN
KD3270046Z
LCSC Part #
C1988513
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 32.768kHz LVCMOS SMD
Datasheetpdf iconDIODES KD3270046Z
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3243$ 1.32
200+$ 0.5125$ 102.50
500+$ 0.4955$ 247.75
1,000+$ 0.4862$ 486.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerDIODES
PackagingSMD5032-4P
Current - Supply500uA
Operating Temperature-40℃~+85℃
Output TypeLVCMOS
Frequency32.768kHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Lead-free
  • RoHS compliant
  • Halogen-free (no high fluorine halogens)
  • REACH compliant
  • AEC-Q200 compliant